Part Details for RT0805BRD0793R1 by YAGEO Corporation
Overview of RT0805BRD0793R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRD0793R1
RT0805BRD0793R1 CAD Models
RT0805BRD0793R1 Part Data Attributes
|
RT0805BRD0793R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0793R1
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(BCDLW TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0793R1
This table gives cross-reference parts and alternative options found for RT0805BRD0793R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0793R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10BTP93R1 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD0793R1 vs RB10BTP93R1 |
TNPW080593R1BEEA | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT0805BRD0793R1 vs TNPW080593R1BEEA |
TNPW080593R1BETA | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD0793R1 vs TNPW080593R1BETA |
RB10BBP93R1 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD0793R1 vs RB10BBP93R1 |
239060149319 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805BRD0793R1 vs 239060149319 |
M1208050D9319BP500 | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RT0805BRD0793R1 vs M1208050D9319BP500 |
239062149319L | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD0793R1 vs 239062149319L |
M122593R10.1%PN | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | RT0805BRD0793R1 vs M122593R10.1%PN |
MCU08050D9319BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 93.1 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0805BRD0793R1 vs MCU08050D9319BP100 |
TNPW080593R1BEEN | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD0793R1 vs TNPW080593R1BEEN |