There are no models available for this part yet.
Overview of RT0805BRD07511RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805BRD07511RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG1923CT-ND
|
DigiKey | RES SMD 511 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12231 In Stock |
|
$0.0389 / $0.1600 | Buy Now | |
DISTI #
RT0805BRD07511RL
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now | |
DISTI #
603-RT0805BRD07511RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 511 ohm .1% 25ppm RoHS: Compliant | 2119 |
|
$0.0380 / $0.1600 | Buy Now | |
Future Electronics | RT Series 0805 0.125 W 511 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 30000Reel |
|
$0.0366 / $0.0414 | Buy Now | ||
DISTI #
RT0805BRD07511RL
|
Avnet Abacus | SMD Chip Resistor, 511 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RT Series 0805 511 O �0.1% 0.125 W �25 ppm/�C Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0205 / $0.0220 | Buy Now |
CAD Models for RT0805BRD07511RL by YAGEO Corporation
Part Data Attributes for RT0805BRD07511RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
511 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805BRD07511RL
This table gives cross-reference parts and alternative options found for RT0805BRD07511RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07511RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD5110B25 | Fixed Resistor, Metal Film, 0.125W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07511RL vs RN73H2ATTD5110B25 |
239060145111L | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD07511RL vs 239060145111L |
WF08R5110BALQ | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07511RL vs WF08R5110BALQ |
RN732ALTDD5110A25 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07511RL vs RN732ALTDD5110A25 |
239064135111L | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD07511RL vs 239064135111L |
SF08R5110BTLA | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07511RL vs SF08R5110BTLA |
AMF0805511R0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07511RL vs AMF0805511R0.05%25PPM/KKP5 |
SF08R5110ATLA | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07511RL vs SF08R5110ATLA |
RN73R2ATTP5110A25 | Fixed Resistor, Metal Film, 0.125W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07511RL vs RN73R2ATTP5110A25 |
AMF0805511R0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07511RL vs AMF0805511R0.05%25PPM/KKS |