There are no models available for this part yet.
Overview of RT0805BRD072K87L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805BRD072K87L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK2526
|
Newark | Res, 2K87, 0.1%, 0.125W, Thin Film, 0805, Resistance:2.87Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD072K87L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now | |
DISTI #
13-RT0805BRD072K87LCT-ND
|
DigiKey | RES SMD 2.87K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0389 / $0.1600 | Buy Now | |
DISTI #
RT0805BRD072K87L
|
Avnet Americas | SMD Chip Resistor, 2.87 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD072K87L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now | |
DISTI #
603-RT0805BRD072K87L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 2.87K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0380 / $0.1600 | Order Now | |
Future Electronics | RES SMD 2.87K OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0427 | Buy Now | ||
DISTI #
RT0805BRD072K87L
|
Avnet Abacus | SMD Chip Resistor, 2.87 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD072K87L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT0805BRD072K87L by YAGEO Corporation
Part Data Attributes for RT0805BRD072K87L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805BRD072K87L
This table gives cross-reference parts and alternative options found for RT0805BRD072K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD072K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052871BDP4 | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD072K87L vs RTX052871BDP4 |
AMF08052K870.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K87L vs AMF08052K870.05%25PPM/KNS |
RN73R2ATTP2871B25 | Fixed Resistor, Metal Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD072K87L vs RN73R2ATTP2871B25 |
RBS10BTP2871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD072K87L vs RBS10BTP2871 |
WF08R2871BALQ | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD072K87L vs WF08R2871BALQ |
WF08R2871ATLQ | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD072K87L vs WF08R2871ATLQ |
AMF08052K870.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K87L vs AMF08052K870.1%25PPM/KKP20 |
SF08R2871BTL | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD072K87L vs SF08R2871BTL |
AMF08052K870.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K87L vs AMF08052K870.05%25PPM/KKP5 |
AMF08052K870.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2870ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K87L vs AMF08052K870.05%25PPM/KKS |