Part Details for RT0805BRD07127RL by YAGEO Corporation
Overview of RT0805BRD07127RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4824CT-ND
|
DigiKey | RES SMD 127 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
154 In Stock |
|
$0.0375 / $0.1500 | Buy Now |
DISTI #
RT0805BRD07127RL
|
Avnet Americas | SMD Chip Resistor, 127 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07127RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
603-RT0805BRD07127RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 127 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0310 / $0.1500 | Order Now |
|
Future Electronics | RT Series 0805 0.125 W 127 Ohm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now |
DISTI #
RT0805BRD07127RL
|
Avnet Abacus | SMD Chip Resistor, 127 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07127RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 127 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0519 / $0.0633 | RFQ |
Part Details for RT0805BRD07127RL
RT0805BRD07127RL CAD Models
RT0805BRD07127RL Part Data Attributes
|
RT0805BRD07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07127RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07127RL
This table gives cross-reference parts and alternative options found for RT0805BRD07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF08R1270ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07127RL vs WF08R1270ATLQ |
RN732ATTDD1270A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD07127RL vs RN732ATTDD1270A25 |
AMF0805127R0.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RT0805BRD07127RL vs AMF0805127R0.05%25PPM/KNP20 |
SF08R1270BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07127RL vs SF08R1270BTL |
RN10B1270CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD07127RL vs RN10B1270CT-LF |
RN73R2ATTP1270A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 127ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07127RL vs RN73R2ATTP1270A25 |
RN73H2ATTE1270B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 127ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD07127RL vs RN73H2ATTE1270B25 |
WF08R1270BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07127RL vs WF08R1270BALQ |
RN732ALTDD1270A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07127RL vs RN732ALTDD1270A25 |
AMF0805127R0.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RT0805BRD07127RL vs AMF0805127R0.1%25PPM/KNP20 |