Part Details for RT0805BRC074K81L by YAGEO Corporation
Overview of RT0805BRC074K81L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRC074K81L
RT0805BRC074K81L CAD Models
RT0805BRC074K81L Part Data Attributes
|
RT0805BRC074K81L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRC074K81L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRC074K81L
This table gives cross-reference parts and alternative options found for RT0805BRC074K81L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRC074K81L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A4811WDPF3 | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC074K81L vs 9T08052A4811WDPF3 |
239072144812L | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC074K81L vs 239072144812L |
RT0805BRC074K81 | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RT0805BRC074K81L vs RT0805BRC074K81 |
RT0805WRC074K81L | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC074K81L vs RT0805WRC074K81L |
239072134812L | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC074K81L vs 239072134812L |
RT0805BRC134K81 | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RT0805BRC074K81L vs RT0805BRC134K81 |
9T08052A4811WDPFT | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC074K81L vs 9T08052A4811WDPFT |
MCU0805MF4811BP5 | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRC074K81L vs MCU0805MF4811BP5 |
RT0805WRC134K81 | Fixed Resistor, Thin Film, 0.125W, 4810ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RT0805BRC074K81L vs RT0805WRC134K81 |