Part Details for RT0805BRC0737R by YAGEO Corporation
Overview of RT0805BRC0737R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRC0737R
RT0805BRC0737R CAD Models
RT0805BRC0737R Part Data Attributes
|
RT0805BRC0737R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRC0737R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRC0737R
This table gives cross-reference parts and alternative options found for RT0805BRC0737R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRC0737R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRC0737RL | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC0737R vs RT0805WRC0737RL |
RT0805WRC1337R | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RT0805BRC0737R vs RT0805WRC1337R |
9T08052A37R0BDPF4 | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC0737R vs 9T08052A37R0BDPF4 |
239072143709L | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC0737R vs 239072143709L |
RTF1237R0A15PPM | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805, | Dubilier | RT0805BRC0737R vs RTF1237R0A15PPM |
239074143709L | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC0737R vs 239074143709L |
RT0805BRC1337R | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RT0805BRC0737R vs RT0805BRC1337R |
239070143709L | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC0737R vs 239070143709L |
9T08052A37R0BDPFT | Fixed Resistor, Thin Film, 0.125W, 37ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RT0805BRC0737R vs 9T08052A37R0BDPFT |