Part Details for RT0805BRB07487RL by YAGEO Corporation
Overview of RT0805BRB07487RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRB07487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRB07487RL-ND
|
DigiKey | RES SMD 487 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2489 | Buy Now |
DISTI #
RT0805BRB07487RL
|
Avnet Americas | SMD Chip Resistor, 487 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRB07487RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 | Buy Now |
DISTI #
603-RT0805BRB07487RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0467 | Buy Now |
DISTI #
RT0805BRB07487RL
|
Avnet Abacus | SMD Chip Resistor, 487 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRB07487RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 487 Ohms 0.1% 1/8W 10PPM SMT | 0 |
|
$0.1335 / $0.1535 | RFQ |
Part Details for RT0805BRB07487RL
RT0805BRB07487RL CAD Models
RT0805BRB07487RL Part Data Attributes
|
RT0805BRB07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRB07487RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRB07487RL
This table gives cross-reference parts and alternative options found for RT0805BRB07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRB07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRB07487RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRB07487RL vs RT0805WRB07487RL |
RN732ALTDD4870B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRB07487RL vs RN732ALTDD4870B10 |
SF08W4870BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRB07487RL vs SF08W4870BTLQ |
RN73H2ATTE4870A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 487ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRB07487RL vs RN73H2ATTE4870A10 |
AMF0805487R0.05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RT0805BRB07487RL vs AMF0805487R0.05%10PPM/KKS |
AMF0805487R0.1%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RT0805BRB07487RL vs AMF0805487R0.1%10PPM/KKP20 |
RN732ATTED4870A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRB07487RL vs RN732ATTED4870A10 |
AMF0805487R0.05%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RT0805BRB07487RL vs AMF0805487R0.05%10PPM/KNP20 |
239080144871L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RT0805BRB07487RL vs 239080144871L |
AMF0805487R0.05%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RT0805BRB07487RL vs AMF0805487R0.05%10PPM/KKP20 |