Part Details for RT0805BRA076K8L by YAGEO Corporation
Overview of RT0805BRA076K8L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRA076K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805BRA076K8L-ND
|
DigiKey | RES 6.8K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2916 | Buy Now |
DISTI #
RT0805BRA076K8L
|
Avnet Americas | Resistor Thin Film 0805 6.8k Ohm ±0.1% 1/8W ±5ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0805BRA076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 6.8K Ohms 0.1% 1/8W 5PPM SMT | 0 |
|
$0.5661 / $0.6510 | RFQ |
Part Details for RT0805BRA076K8L
RT0805BRA076K8L CAD Models
RT0805BRA076K8L Part Data Attributes
|
RT0805BRA076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRA076K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 6800ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRA076K8L
This table gives cross-reference parts and alternative options found for RT0805BRA076K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRA076K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD6801A05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ALTD6801A05 |
RN732ATTE6801A05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ATTE6801A05 |
WF08Z6801BALQ | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRA076K8L vs WF08Z6801BALQ |
RN732ALTE6801A05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ALTE6801A05 |
RN732ATTD6801B05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ATTD6801B05 |
RT0805WRA106K8L | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRA076K8L vs RT0805WRA106K8L |
RN732ALTDD6801B05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ALTDD6801B05 |
RN732ATTD6801A05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ATTD6801A05 |
RP73A2A6K8ATN | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805 | TE Connectivity | RT0805BRA076K8L vs RP73A2A6K8ATN |
RN732ATTED6801A05 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRA076K8L vs RN732ATTED6801A05 |