Part Details for RT0805BCE127K by YAGEO Corporation
Overview of RT0805BCE127K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BCE127K
RT0805BCE127K CAD Models
RT0805BCE127K Part Data Attributes
|
RT0805BCE127K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BCE127K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Cassette | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BCE127K
This table gives cross-reference parts and alternative options found for RT0805BCE127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BCE127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10BTS1273 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BCE127K vs RBS10BTS1273 |
AMF0805127K0.05%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BCE127K vs AMF0805127K0.05%50PPM/KNP5 |
RT0805BRE13127KL | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BCE127K vs RT0805BRE13127KL |
AMF0805127K0.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BCE127K vs AMF0805127K0.05%50PPM/KKP10 |
RN73H2ATTD1273B50 | Fixed Resistor, Metal Film, 0.125W, 127000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BCE127K vs RN73H2ATTD1273B50 |
239040141274L | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BCE127K vs 239040141274L |
RTX051273BEP2 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BCE127K vs RTX051273BEP2 |
AMF0805127K0.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BCE127K vs AMF0805127K0.1%50PPM/KKS |
AMF0805127K0.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BCE127K vs AMF0805127K0.05%50PPM/KKS |
AMF0805127K0.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BCE127K vs AMF0805127K0.1%50PPM/KKP10 |