Part Details for RT0805BCD178K by YAGEO Corporation
Overview of RT0805BCD178K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BCD178K
RT0805BCD178K CAD Models
RT0805BCD178K Part Data Attributes
|
RT0805BCD178K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BCD178K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Cassette | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BCD178K
This table gives cross-reference parts and alternative options found for RT0805BCD178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BCD178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064141784L | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BCD178K vs 239064141784L |
RT0805BRD07178KL | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BCD178K vs RT0805BRD07178KL |
RTX051783BDP4 | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BCD178K vs RTX051783BDP4 |
RN732ALTE1783B25 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BCD178K vs RN732ALTE1783B25 |
RT0805BRD13178KL | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BCD178K vs RT0805BRD13178KL |
RTX051783BDP3 | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BCD178K vs RTX051783BDP3 |
SF08R1783BTLQ | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BCD178K vs SF08R1783BTLQ |
SF08R1783BTLA | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BCD178K vs SF08R1783BTLA |
RN732ATTDD1783B25 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BCD178K vs RN732ATTDD1783B25 |
RN732ALTDD1783B25 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BCD178K vs RN732ALTDD1783B25 |