Part Details for RT0805BCD118K by YAGEO Corporation
Overview of RT0805BCD118K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BCD118K
RT0805BCD118K CAD Models
RT0805BCD118K Part Data Attributes
|
RT0805BCD118K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BCD118K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Cassette | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BCD118K
This table gives cross-reference parts and alternative options found for RT0805BCD118K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BCD118K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB10BBP1183 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805BCD118K vs RB10BBP1183 |
9T08052A1183BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BCD118K vs 9T08052A1183BAPF3 |
RB10BTP1183 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805BCD118K vs RB10BTP1183 |
MCU0805MD1183BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BCD118K vs MCU0805MD1183BP5 |
RT0805BRD10118K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BCD118K vs RT0805BRD10118K |
TNPW0805118KBEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BCD118K vs TNPW0805118KBEEN |
RTF121183A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RT0805BCD118K vs RTF121183A25PPM |
TNPW0805118KBECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BCD118K vs TNPW0805118KBECN |
239062141184L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BCD118K vs 239062141184L |
9T08052A1183BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BCD118K vs 9T08052A1183BAPFT |