Part Details for RT07104SNHEC by Amphenol Corporation
Overview of RT07104SNHEC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT07104SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RT07104SNHEC
|
Mouser Electronics | Standard Circular Connector Jam Nut Receptacle, Female, with O-ring Seal and End Cap with Individual Rear Wire Seal, 16AWG, 13A/30V RoHS: Compliant | 0 |
|
$12.6800 / $19.4400 | Order Now |
Part Details for RT07104SNHEC
RT07104SNHEC CAD Models
RT07104SNHEC Part Data Attributes
|
RT07104SNHEC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT07104SNHEC
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |