Part Details for RT06ML913 by TA-I Technology Co Ltd
Overview of RT06ML913 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT06ML913
RT06ML913 CAD Models
RT06ML913 Part Data Attributes
|
RT06ML913
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RT06ML913
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for RT06ML913
This table gives cross-reference parts and alternative options found for RT06ML913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT06ML913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRF16TR913M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RT06ML913 vs CRF16TR913M |
FCR0603MT91K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT06ML913 vs FCR0603MT91K0 |
RT06MT913 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603 | TA-I Technology Co Ltd | RT06ML913 vs RT06MT913 |
FCR0603MK91K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RT06ML913 vs FCR0603MK91K0 |