Part Details for RT06102SNHEC03 by Amphenol Corporation
Overview of RT06102SNHEC03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for RT06102SNHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT06102SNHEC03
|
Avnet Americas | Plug, 4 (2+2) Position, Female, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing - Bag (Alt: RT06102SNHEC03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$17.4170 / $24.8762 | Buy Now |
DISTI #
654-RT06102SNHEC03
|
Mouser Electronics | Standard Circular Connector Plug, 4 (2+2) Position, Female, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$16.8400 / $17.7100 | Order Now |
Part Details for RT06102SNHEC03
RT06102SNHEC03 CAD Models
RT06102SNHEC03 Part Data Attributes
|
RT06102SNHEC03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT06102SNHEC03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |