Part Details for RT0603WRE1391RL by YAGEO Corporation
Overview of RT0603WRE1391RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRE1391RL
RT0603WRE1391RL CAD Models
RT0603WRE1391RL Part Data Attributes
|
RT0603WRE1391RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRE1391RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRE1391RL
This table gives cross-reference parts and alternative options found for RT0603WRE1391RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRE1391RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BKC91R0 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRE1391RL vs RNCH0603BKC91R0 |
RTW10E0603A91R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603WRE1391RL vs RTW10E0603A91R0-RG70 |
CRT0603-AZ-91R0EAS | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRE1391RL vs CRT0603-AZ-91R0EAS |
RTX0391R0BEP3 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603WRE1391RL vs RTX0391R0BEP3 |
RP73G1J91RATDF | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRE1391RL vs RP73G1J91RATDF |
RN73H1JGTD91R0B50 | Fixed Resistor, Metal Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRE1391RL vs RN73H1JGTD91R0B50 |
SF06Q91R0BTLA | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRE1391RL vs SF06Q91R0BTLA |
RTW10E0603B91R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603WRE1391RL vs RTW10E0603B91R0-RG70 |
239044449109L | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603WRE1391RL vs 239044449109L |
CRT0603-AZ-91R0ELF | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRE1391RL vs CRT0603-AZ-91R0ELF |