Part Details for RT0603WRE103K74L by YAGEO Corporation
Overview of RT0603WRE103K74L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRE103K74L
RT0603WRE103K74L CAD Models
RT0603WRE103K74L Part Data Attributes
|
RT0603WRE103K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRE103K74L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRE103K74L
This table gives cross-reference parts and alternative options found for RT0603WRE103K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRE103K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRE133K74L | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRE103K74L vs RT0603BRE133K74L |
CRT0603-AZ-3741ELF | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603WRE103K74L vs CRT0603-AZ-3741ELF |
TP0350B3741TCE | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603WRE103K74L vs TP0350B3741TCE |
RN731JLTD3741B50 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRE103K74L vs RN731JLTD3741B50 |
RT0603WRE073K74L | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRE103K74L vs RT0603WRE073K74L |
PRC0603TC503.74K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRE103K74L vs PRC0603TC503.74K+/-0.05% |
WF06Q3741ATLQ | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRE103K74L vs WF06Q3741ATLQ |
BLU0603-3741-BT50W | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RT0603WRE103K74L vs BLU0603-3741-BT50W |
RP73G1J3K74BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 3740ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603WRE103K74L vs RP73G1J3K74BTDF |
P0603H3741BGPD | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRE103K74L vs P0603H3741BGPD |