Part Details for RT0603WRD1390K9L by YAGEO Corporation
Overview of RT0603WRD1390K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRD1390K9L
RT0603WRD1390K9L CAD Models
RT0603WRD1390K9L Part Data Attributes
|
RT0603WRD1390K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRD1390K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRD1390K9L
This table gives cross-reference parts and alternative options found for RT0603WRD1390K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRD1390K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E9092BBW | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRD1390K9L vs P0603E9092BBW |
PRC0603TTC2590.9K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 90900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRD1390K9L vs PRC0603TTC2590.9K+/-0.05% |
BLU0603ER-9092-AB25 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1390K9L vs BLU0603ER-9092-AB25 |
BLU0603A-9092-BB25Q | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1390K9L vs BLU0603A-9092-BB25Q |
WF06R9092BTLQ | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRD1390K9L vs WF06R9092BTLQ |
RTW10D0603B9092-RG70 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603WRD1390K9L vs RTW10D0603B9092-RG70 |
RT0603BRD0790K9L | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRD1390K9L vs RT0603BRD0790K9L |
239064449093L | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603WRD1390K9L vs 239064449093L |
P0603E9092WNPB | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRD1390K9L vs P0603E9092WNPB |
RTX039092BDP2 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603WRD1390K9L vs RTX039092BDP2 |