Part Details for RT0603WRD13487R by YAGEO Corporation
Overview of RT0603WRD13487R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRD13487R
RT0603WRD13487R CAD Models
RT0603WRD13487R Part Data Attributes
|
RT0603WRD13487R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRD13487R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRD13487R
This table gives cross-reference parts and alternative options found for RT0603WRD13487R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRD13487R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARG03BTC4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRD13487R vs ARG03BTC4870 |
AMF0603487R0.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603WRD13487R vs AMF0603487R0.05%25PPM/KNS |
RP73F1J487RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603WRD13487R vs RP73F1J487RATDF |
SF06R4870BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRD13487R vs SF06R4870BTLQ |
RN73H1JGTD4870A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 487ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRD13487R vs RN73H1JGTD4870A25 |
RT0603BRD07487RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRD13487R vs RT0603BRD07487RL |
RN731JTTD4870B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603WRD13487R vs RN731JTTD4870B25 |
CAR0603487OHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603WRD13487R vs CAR0603487OHMS0.05%25PPMHP |
BLU0603A-4870-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603WRD13487R vs BLU0603A-4870-BT25 |
RN731JLTDD4870B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRD13487R vs RN731JLTDD4870B25 |