Part Details for RT0603WRD0793R1L by YAGEO Corporation
Overview of RT0603WRD0793R1L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603WRD0793R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603WRD0793R1L-ND
|
DigiKey | RES SMD 93.1OHM 0.05% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1885 | Buy Now |
Part Details for RT0603WRD0793R1L
RT0603WRD0793R1L CAD Models
RT0603WRD0793R1L Part Data Attributes
|
RT0603WRD0793R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRD0793R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRD0793R1L
This table gives cross-reference parts and alternative options found for RT0603WRD0793R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRD0793R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060393.1OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603WRD0793R1L vs CAR060393.1OHMS0.05%25PPMHP |
TP0325B931JT5E | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603WRD0793R1L vs TP0325B931JT5E |
CMP060393R10.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRD0793R1L vs CMP060393R10.1%25PPM/KNP10 |
BLU0603A-93R1-BT25Q | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD0793R1L vs BLU0603A-93R1-BT25Q |
PRC0603TC25X93.1R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRD0793R1L vs PRC0603TC25X93.1R+-0.1% |
CMP060393R10.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRD0793R1L vs CMP060393R10.1%25PPM/KNP5 |
TP0325B931JRCE | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603WRD0793R1L vs TP0325B931JRCE |
RP73F1J93R1ATG | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRD0793R1L vs RP73F1J93R1ATG |
RN73H1JGTD93R1B25 | Fixed Resistor, Metal Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRD0793R1L vs RN73H1JGTD93R1B25 |
BLU0603ER-93R1-BB25Q | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD0793R1L vs BLU0603ER-93R1-BB25Q |