Part Details for RT0603WRD0768K by YAGEO Corporation
Overview of RT0603WRD0768K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRD0768K
RT0603WRD0768K CAD Models
RT0603WRD0768K Part Data Attributes
|
RT0603WRD0768K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRD0768K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRD0768K
This table gives cross-reference parts and alternative options found for RT0603WRD0768K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRD0768K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BKE68K0 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRD0768K vs RNCH0603BKE68K0 |
RNCH0603BTE68K0 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRD0768K vs RNCH0603BTE68K0 |
RP73F1J68KATD | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRD0768K vs RP73F1J68KATD |
NTRA06HB6802CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603WRD0768K vs NTRA06HB6802CTR1KQYF |
RN731JTTDD6802B25 | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603WRD0768K vs RN731JTTDD6802B25 |
RN731JLTDD6802B25 | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRD0768K vs RN731JLTDD6802B25 |
9T06031A6802BAPFT | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRD0768K vs 9T06031A6802BAPFT |
CRT0603-BY-6802ELF | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603WRD0768K vs CRT0603-BY-6802ELF |
SF06R6802BTL | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRD0768K vs SF06R6802BTL |
RP73F1J68KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 68000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603WRD0768K vs RP73F1J68KBTG |