Part Details for RT0603WRD0710R7 by YAGEO Corporation
Overview of RT0603WRD0710R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRD0710R7
RT0603WRD0710R7 CAD Models
RT0603WRD0710R7 Part Data Attributes
|
RT0603WRD0710R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRD0710R7
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRD0710R7
This table gives cross-reference parts and alternative options found for RT0603WRD0710R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRD0710R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX10R7 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603WRD0710R7 vs AR03BBCX10R7 |
CMP060310R70.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRD0710R7 vs CMP060310R70.1%25PPM/KKS |
NTRH06B10R7CTRF | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603WRD0710R7 vs NTRH06B10R7CTRF |
239060441079L | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRD0710R7 vs 239060441079L |
TP0325B107JRCE | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603WRD0710R7 vs TP0325B107JRCE |
BLU0603ER-10R7-AB25 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD0710R7 vs BLU0603ER-10R7-AB25 |
BLU0603-10R7-AT25 | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD0710R7 vs BLU0603-10R7-AT25 |
CMP060310R70.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRD0710R7 vs CMP060310R70.1%25PPM/KNP10 |
WF06R10R7BALQ | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRD0710R7 vs WF06R10R7BALQ |
SF06R10R7BALQ | Fixed Resistor, Thin Film, 0.1W, 10.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRD0710R7 vs SF06R10R7BALQ |