RT0603WRC13316K
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,

Overview of RT0603WRC13316K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0603WRC13316K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603WRC13316K by YAGEO Corporation

RT0603WRC13316K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
316000 Ω
Resistor Type
FIXED RESISTOR
Series
RT0603(BCDLW TOL)
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RT0603WRC13316K
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for RT0603WRC13316K

This table gives cross-reference parts and alternative options found for RT0603WRC13316K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRC13316K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-3163-BB15Q Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603WRC13316K vs BLU0603-3163-BB15Q
RNCF0603ATS316K Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RT0603WRC13316K vs RNCF0603ATS316K
BLU0603P-3163-BT15Q Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603WRC13316K vs BLU0603P-3163-BT15Q
BLU0603-3163-BB15W Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603WRC13316K vs BLU0603-3163-BB15W
RP73D1J316KBTDG RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 316000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity RT0603WRC13316K vs RP73D1J316KBTDG
RT0603BRC13316KL Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RT0603WRC13316K vs RT0603BRC13316KL
RP73D1J316KATDF Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity RT0603WRC13316K vs RP73D1J316KATDF
BLU0603-3163-BT15W Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603WRC13316K vs BLU0603-3163-BT15W
BLU0603ER-3163-BT15 Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603WRC13316K vs BLU0603ER-3163-BT15
RTW10C0603B3163-RG70 Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RT0603WRC13316K vs RTW10C0603B3163-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603WRC13316K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603WRC13316K by YAGEO Corporation

  • Please alert me when RT0603WRC13316K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT0603WRC13316K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603WRC13316K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT0603WRC13316K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603WRC13316K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603WRC13316K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: