Part Details for RT0603WRC13165R by YAGEO Corporation
Overview of RT0603WRC13165R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRC13165R
RT0603WRC13165R CAD Models
RT0603WRC13165R Part Data Attributes
|
RT0603WRC13165R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRC13165R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRC13165R
This table gives cross-reference parts and alternative options found for RT0603WRC13165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRC13165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603165OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RT0603WRC13165R vs CAR0603165OHMS0.05%15PPMHP |
PRC0603TC15Y165R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC13165R vs PRC0603TC15Y165R+-0.1% |
RP73D1J165RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 165ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603WRC13165R vs RP73D1J165RBTDF |
BLU0603ER-1650-BB15Q | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC13165R vs BLU0603ER-1650-BB15Q |
AMF0603165R0.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRC13165R vs AMF0603165R0.05%15PPM/KKP10 |
BLU0603-1650-BT15Q | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC13165R vs BLU0603-1650-BT15Q |
RNCH0603BTS165R | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRC13165R vs RNCH0603BTS165R |
RNCF0603AKS165R | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRC13165R vs RNCF0603AKS165R |
PRC0603TTC15Y165R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC13165R vs PRC0603TTC15Y165R+-0.05% |
RTX031650BCP3 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603WRC13165R vs RTX031650BCP3 |