Part Details for RT0603WRC0739R2 by YAGEO Corporation
Overview of RT0603WRC0739R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRC0739R2
RT0603WRC0739R2 CAD Models
RT0603WRC0739R2 Part Data Attributes
|
RT0603WRC0739R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRC0739R2
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRC0739R2
This table gives cross-reference parts and alternative options found for RT0603WRC0739R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRC0739R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-39R2-AB15Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603-39R2-AB15Q |
WF06F39R2AALQ | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRC0739R2 vs WF06F39R2AALQ |
BLU0603ER-39R2-BB15Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603ER-39R2-BB15Q |
BLU0603ER-39R2-BT15Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603ER-39R2-BT15Q |
BLU0603P-39R2-AT15W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603P-39R2-AT15W |
BLU0603-39R2-AB15W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603-39R2-AB15W |
BLU0603ER-39R2-BB15W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603ER-39R2-BB15W |
BLU0603-39R2-AT15Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603-39R2-AT15Q |
RT0603BRC1039R2L | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603WRC0739R2 vs RT0603BRC1039R2L |
BLU0603ER-39R2-AB15W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603WRC0739R2 vs BLU0603ER-39R2-AB15W |