Part Details for RT0603WRB1019K6L by YAGEO Corporation
Overview of RT0603WRB1019K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRB1019K6L
RT0603WRB1019K6L CAD Models
RT0603WRB1019K6L Part Data Attributes
|
RT0603WRB1019K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB1019K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB1019K6L
This table gives cross-reference parts and alternative options found for RT0603WRB1019K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB1019K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JTTDD1962B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603WRB1019K6L vs RN731JTTDD1962B10 |
WF06W1962BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB1019K6L vs WF06W1962BALQ |
RBP06BTK1962 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RT0603WRB1019K6L vs RBP06BTK1962 |
CMP060319K60.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RT0603WRB1019K6L vs CMP060319K60.05%10PPM/KNP10 |
239084441963L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RT0603WRB1019K6L vs 239084441963L |
CRT0603-AW-1962ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603WRB1019K6L vs CRT0603-AW-1962ELF |
SF06W1962BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB1019K6L vs SF06W1962BTL |
CMP060319K60.05%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RT0603WRB1019K6L vs CMP060319K60.05%10PPM/KNP5 |
HPTF0603-QN-1962BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603WRB1019K6L vs HPTF0603-QN-1962BT |
P0603Y1962BN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, GREEN | RT0603WRB1019K6L vs P0603Y1962BN |