Part Details for RT0603WRB0757K6L by YAGEO Corporation
Overview of RT0603WRB0757K6L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603WRB0757K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603WRB0757K6L-ND
|
DigiKey | RES SMD 57.6K OHM 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5040 | Buy Now |
Part Details for RT0603WRB0757K6L
RT0603WRB0757K6L CAD Models
RT0603WRB0757K6L Part Data Attributes
|
RT0603WRB0757K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB0757K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB0757K6L
This table gives cross-reference parts and alternative options found for RT0603WRB0757K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB0757K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BW-5762ELF | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603WRB0757K6L vs CRT0603-BW-5762ELF |
BLU0603P-5762-AB10 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603WRB0757K6L vs BLU0603P-5762-AB10 |
AR03BBBX5762N | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603WRB0757K6L vs AR03BBBX5762N |
P0603Y5762WGPE | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRB0757K6L vs P0603Y5762WGPE |
RT0603WRB1357K6 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RT0603WRB0757K6L vs RT0603WRB1357K6 |
RBP06BBK5762 | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603WRB0757K6L vs RBP06BBK5762 |
RTX035762BBP2 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603WRB0757K6L vs RTX035762BBP2 |
RN73H1JGTD5762B10 | Fixed Resistor, Metal Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRB0757K6L vs RN73H1JGTD5762B10 |
RBS06BTK5762 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603WRB0757K6L vs RBS06BTK5762 |
RNCF0603BTT57K6 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRB0757K6L vs RNCF0603BTT57K6 |