Part Details for RT0603WRB071K6L by YAGEO Corporation
Overview of RT0603WRB071K6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603WRB071K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603WRB071K6L-ND
|
DigiKey | RES SMD 1.6KOHM 0.05% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6075 | Buy Now |
DISTI #
RT0603WRB071K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.6kOhm 0.05% Paper T/R - Tape and Reel (Alt: RT0603WRB071K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4679 / $0.4888 | Buy Now |
DISTI #
603-RT0603WRB071K6L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.6070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3970 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.6K Ohms 0.05% 1/10W 10PPM SMT | 0 |
|
$1.1707 / $1.2878 | RFQ |
Part Details for RT0603WRB071K6L
RT0603WRB071K6L CAD Models
RT0603WRB071K6L Part Data Attributes
|
RT0603WRB071K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB071K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB071K6L
This table gives cross-reference parts and alternative options found for RT0603WRB071K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB071K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1601B10 | Fixed Resistor, Metal Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRB071K6L vs RN73R1JTTP1601B10 |
P0603Y1601BNPF | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRB071K6L vs P0603Y1601BNPF |
CAR06031.6KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603WRB071K6L vs CAR06031.6KOHMS0.05%10PPMHP |
AMF06031K60.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB071K6L vs AMF06031K60.05%10PPM/KNP20 |
AR03ABBX1601N | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603WRB071K6L vs AR03ABBX1601N |
AMF06031K60.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB071K6L vs AMF06031K60.05%10PPM/KNP5 |
PRC0603TC10Y1.6K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRB071K6L vs PRC0603TC10Y1.6K+-0.05% |
CRT0603-BW-1601ELF | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRB071K6L vs CRT0603-BW-1601ELF |
CMP06031K60.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603WRB071K6L vs CMP06031K60.05%10PPM/KKP10 |
BLU0603-1601-BT10W | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603WRB071K6L vs BLU0603-1601-BT10W |