Part Details for RT0603LRC079R1L by YAGEO Corporation
Overview of RT0603LRC079R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603LRC079R1L
RT0603LRC079R1L CAD Models
RT0603LRC079R1L Part Data Attributes
|
RT0603LRC079R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603LRC079R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9.1ohm, 75V, 0.01% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RT0603LRC079R1L
This table gives cross-reference parts and alternative options found for RT0603LRC079R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603LRC079R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRC139R1 | Fixed Resistor, Thin Film, 0.1W, 9.1ohm, 75V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603LRC079R1L vs RT0603LRC139R1 |
RT0603LRC079R1 | Fixed Resistor, Thin Film, 0.1W, 9.1ohm, 75V, 0.01% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RT0603LRC079R1L vs RT0603LRC079R1 |