Part Details for RT0603LRA106K34L by YAGEO Corporation
Overview of RT0603LRA106K34L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603LRA106K34L
RT0603LRA106K34L CAD Models
RT0603LRA106K34L Part Data Attributes
|
RT0603LRA106K34L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603LRA106K34L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RT0603LRA106K34L
This table gives cross-reference parts and alternative options found for RT0603LRA106K34L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603LRA106K34L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-6341-TB5W | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603LRA106K34L vs BLU0603ER-6341-TB5W |
P0603C6341LN | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | RT0603LRA106K34L vs P0603C6341LN |
AR03TBSX6341N | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RT0603LRA106K34L vs AR03TBSX6341N |
CRT0603-PV-6341ELF | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603LRA106K34L vs CRT0603-PV-6341ELF |
P0603C6341LGTRE4 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RT0603LRA106K34L vs P0603C6341LGTRE4 |
BLU0603P-6341-TT5 | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603LRA106K34L vs BLU0603P-6341-TT5 |
PRC0603TTC56.34K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603LRA106K34L vs PRC0603TTC56.34K+/-0.01% |
HPTF0603-QP-6341UT | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603LRA106K34L vs HPTF0603-QP-6341UT |
PRC0603TC56.34K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603LRA106K34L vs PRC0603TC56.34K+/-0.01% |
BLU0603-6341-TT5Q | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603LRA106K34L vs BLU0603-6341-TT5Q |