Datasheets
RT0603FRE134R32 by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for RT0603FRE134R32 by YAGEO Corporation

Overview of RT0603FRE134R32 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0603FRE134R32

RT0603FRE134R32 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0603FRE134R32 Part Data Attributes

RT0603FRE134R32 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0603FRE134R32 YAGEO Corporation Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 4.32 Ω
Resistor Type FIXED RESISTOR
Series RT0603(F TOL)
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RT0603FRE134R32

This table gives cross-reference parts and alternative options found for RT0603FRE134R32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE134R32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RB06FTS4R32 Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RT0603FRE134R32 vs RB06FTS4R32
RT0603FRE074R32 Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RT0603FRE134R32 vs RT0603FRE074R32
PRC0603TTC504.32R+/-1% Fixed Resistor, Thin Film, 0.0625W, 4.32ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RT0603FRE134R32 vs PRC0603TTC504.32R+/-1%
MCT06030C4328FP500 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 4.32 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag RT0603FRE134R32 vs MCT06030C4328FP500
MCT0603MC4328FP5 Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RT0603FRE134R32 vs MCT0603MC4328FP5
PRC0603TC504.32R+/-1% Fixed Resistor, Thin Film, 0.0625W, 4.32ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RT0603FRE134R32 vs PRC0603TC504.32R+/-1%
RTF164R32F Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier RT0603FRE134R32 vs RTF164R32F
RB06FBS4R32 Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RT0603FRE134R32 vs RB06FBS4R32
MCT06030C4328FP500 Fixed Resistor, Thin Film, 0.1W, 4.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RT0603FRE134R32 vs MCT06030C4328FP500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603FRE134R32 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603FRE134R32 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603FRE134R32 would you like to use for your alert(s)?
  • Please alert me when RT0603FRE134R32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603FRE134R32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603FRE134R32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603FRE134R32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603FRE134R32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603FRE134R32 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: