Part Details for RT0603FRE133K6L by YAGEO Corporation
Overview of RT0603FRE133K6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE133K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE133K6LCT-ND
|
DigiKey | RES 3.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE133K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 3.6kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE133K6L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0603FRE133K6L
|
Mouser Electronics | Thin Film Resistors - SMD 3.6K ohm 1% 50 ppm Thin Film RoHS: Compliant | 36907 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE133K6L
|
TTI | Thin Film Resistors - SMD 3.6K ohm 1% 50 ppm Thin Film pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0036 / $0.0036 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.6K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE133K6L
RT0603FRE133K6L CAD Models
RT0603FRE133K6L Part Data Attributes
|
RT0603FRE133K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE133K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE133K6L
This table gives cross-reference parts and alternative options found for RT0603FRE133K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE133K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q3601FTLQ | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE133K6L vs WF06Q3601FTLQ |
RTX033601FEP2 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE133K6L vs RTX033601FEP2 |
RN73H1JGTD3601F50 | Fixed Resistor, Metal Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE133K6L vs RN73H1JGTD3601F50 |
RP0603FRE073K6L | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE133K6L vs RP0603FRE073K6L |
RP73G1J3K6FTDG | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE133K6L vs RP73G1J3K6FTDG |
SF06Q3601FTLA | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE133K6L vs SF06Q3601FTLA |
RTX033601FETP | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE133K6L vs RTX033601FETP |
RN73H1JTTD3601F50 | Fixed Resistor, Metal Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE133K6L vs RN73H1JTTD3601F50 |
CRT0603-FZ-3601EST | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE133K6L vs CRT0603-FZ-3601EST |