Part Details for RT0603FRE13243KL by YAGEO Corporation
Overview of RT0603FRE13243KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRE13243KL
RT0603FRE13243KL CAD Models
RT0603FRE13243KL Part Data Attributes
|
RT0603FRE13243KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE13243KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE13243KL
This table gives cross-reference parts and alternative options found for RT0603FRE13243KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE13243KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FBS2433 | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE13243KL vs RBP06FBS2433 |
NTRA06HF2433DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE13243KL vs NTRA06HF2433DTR1KQYF |
RN731JLTDD2433F50 | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE13243KL vs RN731JLTDD2433F50 |
BLU0603-2433-FB50W | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE13243KL vs BLU0603-2433-FB50W |
BLU0603ER-2433-FT50Q | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE13243KL vs BLU0603ER-2433-FT50Q |
RN731JTTDD2433F50 | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE13243KL vs RN731JTTDD2433F50 |
P0603H2433FBWA | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE13243KL vs P0603H2433FBWA |
ARG03FTD2433 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE13243KL vs ARG03FTD2433 |
P0603H2433FBPE | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE13243KL vs P0603H2433FBPE |
RN73R1JTTP2433F50 | Fixed Resistor, Metal Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE13243KL vs RN73R1JTTP2433F50 |