Part Details for RT0603FRE0775RL by YAGEO Corporation
Overview of RT0603FRE0775RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0775RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9283
|
Newark | Res, 75R, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0775RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
82AH8988
|
Newark | Res, 75R, 1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603FRE0775RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2589 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
YAG5970CT-ND
|
DigiKey | RES SMD 75 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14760 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0775RL
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0775RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE0775RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 75 ohm 1% 50ppm RoHS: Compliant | 10923 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07111763
|
Arrow Electronics | Res Thin Film 0603 75 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1385 |
|
$0.0031 / $0.0460 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 75 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 60000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0060 / $0.0300 | Buy Now | |
DISTI #
RT0603FRE0775RL
|
TTI | Thin Film Resistors - SMD 1/10W 75 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0055 | Buy Now |
Part Details for RT0603FRE0775RL
RT0603FRE0775RL CAD Models
RT0603FRE0775RL Part Data Attributes
|
RT0603FRE0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0775RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0775RL
This table gives cross-reference parts and alternative options found for RT0603FRE0775RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0775RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0375R0FEP4 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0775RL vs RTX0375R0FEP4 |
AR03FBDX0750 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE0775RL vs AR03FBDX0750 |
RP73G1J75RFTDG | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE0775RL vs RP73G1J75RFTDG |
AT0603FRE0775RL | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE0775RL vs AT0603FRE0775RL |
RP73G1J75RFTD | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TE Connectivity | RT0603FRE0775RL vs RP73G1J75RFTD |
CRT0603-FZ-75R0ELF | Fixed Resistor, Thin Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRE0775RL vs CRT0603-FZ-75R0ELF |
RN73H1JGTD75R0F50 | Fixed Resistor, Metal Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0775RL vs RN73H1JGTD75R0F50 |
BLU0603ER-75R0-FB50Q | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0775RL vs BLU0603ER-75R0-FB50Q |
RN73R1JTTP75R0F50 | Fixed Resistor, Metal Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0775RL vs RN73R1JTTP75R0F50 |
BLU0603A-75R0-FB50 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0775RL vs BLU0603A-75R0-FB50 |