Part Details for RT0603FRE07470RL by YAGEO Corporation
Overview of RT0603FRE07470RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07470RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9262
|
Newark | Res, 470R, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE07470RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
49AK4468
|
Newark | Res, 470R, 1%, 0.1W, Thin Film, 0603, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE07470RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4995 |
|
$0.0080 | Buy Now |
DISTI #
YAG5742CT-ND
|
DigiKey | RES SMD 470 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15941 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
49AK4468
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4895 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
RT0603FRE07470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE07470RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 470 ohm 1% 50p pm RoHS: Compliant | 3963 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00827591
|
Arrow Electronics | Res Thin Film 0603 470 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2402 | Europe - 5000 |
|
$0.0046 / $0.0054 | Buy Now |
DISTI #
V72:2272_07111216
|
Arrow Electronics | Res Thin Film 0603 470 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 612 |
|
$0.0061 / $0.0320 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 470 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 110000Reel |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
78970559
|
Verical | Res Thin Film 0603 470 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 5000 |
|
$0.0046 / $0.0054 | Buy Now |
Part Details for RT0603FRE07470RL
RT0603FRE07470RL CAD Models
RT0603FRE07470RL Part Data Attributes
|
RT0603FRE07470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07470RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07470RL
This table gives cross-reference parts and alternative options found for RT0603FRE07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H4700FB | Fixed Resistor, Thin Film, 0.125W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07470RL vs P0603H4700FB |
PRC0603TTC50X470R+-1% | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE07470RL vs PRC0603TTC50X470R+-1% |
RN73H1JTTD4700F50 | Fixed Resistor, Metal Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE07470RL vs RN73H1JTTD4700F50 |
9T06031A4700FBPFT | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE07470RL vs 9T06031A4700FBPFT |
RN731JLTDD4700F50 | Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE07470RL vs RN731JLTDD4700F50 |
CRT0603-FZ-4700ELF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE07470RL vs CRT0603-FZ-4700ELF |
RN73H1JGTD4700F50 | Fixed Resistor, Metal Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE07470RL vs RN73H1JGTD4700F50 |
WF06Q4700FTLQ | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE07470RL vs WF06Q4700FTLQ |
RN73R1JTTP4700F50 | Fixed Resistor, Metal Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE07470RL vs RN73R1JTTP4700F50 |
RP73G1J470RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE07470RL vs RP73G1J470RFTDF |