Part Details for RT0603FRE07390RL by YAGEO Corporation
Results Overview of RT0603FRE07390RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE07390RL Information
RT0603FRE07390RL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2455
|
Newark | Surface Mount Chip Resistor, Thin Film, Rt Series, 390 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Roh... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4990 |
|
$0.0180 / $0.0230 | Buy Now |
DISTI #
59AK6708
|
Newark | Res, 390R, 1%, 0.1W, Thin Film, 0603, Resistance:390Ohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
68AK9250
|
Newark | Res, 390R, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE07390RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
13-RT0603FRE07390RLCT-ND
|
DigiKey | RES SMD 390 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22216 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabili... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0099 | Buy Now |
DISTI #
603-RT0603FRE07390RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 390 ohm 1% 50p pm RoHS: Compliant | 21136 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 390 Ohm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
RT0603FRE07390RL
|
TTI | Thin Film Resistors - SMD 1/10W 390 ohm 1% 50p pm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0055 / $0.0078 | Buy Now |
DISTI #
42.06.64
|
Gudeco Elektronik | SMD-Chip-Res. RT 0603 (1,6 x 0,8 mm) 390R ±1% (F) ±50 ppm/°C 0,100 W Thin Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 90000 |
|
Buy Now | |
DISTI #
RT0603FRE07390RL
|
Avnet Abacus | SMD Chip Resistor, 390 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 125000 |
|
Buy Now |
Part Details for RT0603FRE07390RL
RT0603FRE07390RL CAD Models
RT0603FRE07390RL Part Data Attributes
|
RT0603FRE07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07390RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07390RL
This table gives cross-reference parts and alternative options found for RT0603FRE07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JTTD3900F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE07390RL vs RN731JTTD3900F50 |
RN73H1JTTD3900F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE07390RL vs RN73H1JTTD3900F50 |
AT0603FRE07390RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE07390RL vs AT0603FRE07390RL |
239040373901L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE07390RL vs 239040373901L |
RP73G1J390RFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RT0603FRE07390RL vs RP73G1J390RFTDG |
RTX033900FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE07390RL vs RTX033900FEP2 |
RTX033900FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE07390RL vs RTX033900FEP4 |
RN73R1JTTD3900F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE07390RL vs RN73R1JTTD3900F50 |
9T06031A3900FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE07390RL vs 9T06031A3900FBPFT |
NTRA06HF3900DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE07390RL vs NTRA06HF3900DTRQYF |