Part Details for RT0603FRE0727KL by YAGEO Corporation
Overview of RT0603FRE0727KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9305
|
Newark | Res, 27K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0727KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3010 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
YAG5952CT-ND
|
DigiKey | RES SMD 27K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32305 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0727KL
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0603FRE0727KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 27K ohm 1% 50ppm RoHS: Compliant | 405 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03310524
|
Arrow Electronics | Res Thin Film 0603 27K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2435 | Europe - 15000 |
|
$0.0035 / $0.0055 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 27 kOhm ±1 % ±50 ppm/°C Surface Mount Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0046 / $0.0057 | Buy Now |
DISTI #
84416442
|
Verical | Res Thin Film 0603 27K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2435 | Americas - 15000 |
|
$0.0035 / $0.0055 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RT0603FRE0727KL
|
TTI | Thin Film Resistors - SMD 1/10W 27K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0034 / $0.0038 | Buy Now |
DISTI #
RT0603FRE0727KL
|
Avnet Abacus | SMD Chip Resistor, 27 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now |
Part Details for RT0603FRE0727KL
RT0603FRE0727KL CAD Models
RT0603FRE0727KL Part Data Attributes
|
RT0603FRE0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0727KL
This table gives cross-reference parts and alternative options found for RT0603FRE0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JTTDD2702F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE0727KL vs RN731JTTDD2702F50 |
RN731JTTD2702F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE0727KL vs RN731JTTD2702F50 |
AS0603Q2702F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0727KL vs AS0603Q2702F-T5 |
PRC0603TC50X27K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0727KL vs PRC0603TC50X27K+-1% |
9T06031A2702FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0727KL vs 9T06031A2702FBPFT |
WF06Q2702FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0727KL vs WF06Q2702FTLQ |
239040472703L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0727KL vs 239040472703L |
ARG03FTD2702 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0727KL vs ARG03FTD2702 |
RTX032702FEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0727KL vs RTX032702FEP3 |
NTRH06F2702DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0727KL vs NTRH06F2702DTRF |