Part Details for RT0603FRE071K74 by YAGEO Corporation
Overview of RT0603FRE071K74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRE071K74
RT0603FRE071K74 CAD Models
RT0603FRE071K74 Part Data Attributes
|
RT0603FRE071K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE071K74
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE071K74
This table gives cross-reference parts and alternative options found for RT0603FRE071K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE071K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE131K74 | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE071K74 vs RT0603FRE131K74 |
RB06FBS1741 | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE071K74 vs RB06FBS1741 |
RB06FTS1741 | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE071K74 vs RB06FTS1741 |
9T06031A1741FBPFT | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K74 vs 9T06031A1741FBPFT |
239042471742L | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K74 vs 239042471742L |
9T06031A1741FBPF3 | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K74 vs 9T06031A1741FBPF3 |
239040471742 | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE071K74 vs 239040471742 |
PRC0603TC501.74K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 1740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE071K74 vs PRC0603TC501.74K+/-1% |
TNPS06031741FHBX00 | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603FRE071K74 vs TNPS06031741FHBX00 |
239040471742L | Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE071K74 vs 239040471742L |