Part Details for RT0603FRE071K47 by YAGEO Corporation
Overview of RT0603FRE071K47 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRE071K47
RT0603FRE071K47 CAD Models
RT0603FRE071K47 Part Data Attributes
|
RT0603FRE071K47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE071K47
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE071K47
This table gives cross-reference parts and alternative options found for RT0603FRE071K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE071K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C1471FP500 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE071K47 vs MCT06030C1471FP500 |
CMF06031K47+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603FRE071K47 vs CMF06031K47+-1%TCR50 |
9T06031A1471FBPF4 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K47 vs 9T06031A1471FBPF4 |
RB06FTS1471 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE071K47 vs RB06FTS1471 |
239042471472L | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K47 vs 239042471472L |
TNPS06031471FHLX | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE071K47 vs TNPS06031471FHLX |
MCT06030C1471FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603FRE071K47 vs MCT06030C1471FP500 |
239040471472 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE071K47 vs 239040471472 |
239040471472L | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE071K47 vs 239040471472L |
9T06031A1471FBPFT | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE071K47 vs 9T06031A1471FBPFT |