Part Details for RT0603FRD136K12L by YAGEO Corporation
Overview of RT0603FRD136K12L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRD136K12L
RT0603FRD136K12L CAD Models
RT0603FRD136K12L Part Data Attributes
|
RT0603FRD136K12L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD136K12L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 6120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD136K12L
This table gives cross-reference parts and alternative options found for RT0603FRD136K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD136K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R6121FALQ | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD136K12L vs SF06R6121FALQ |
RN73H1JTTD6121F25 | Fixed Resistor, Metal Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD136K12L vs RN73H1JTTD6121F25 |
NTRA06HF6121CTRQYF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRD136K12L vs NTRA06HF6121CTRQYF |
RN731JLTD6121F25 | Fixed Resistor, Thin Film, 0.063W, 6120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD136K12L vs RN731JLTD6121F25 |
RN73R1JTTP6121F25 | Fixed Resistor, Metal Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD136K12L vs RN73R1JTTP6121F25 |
RN731JTTDD6121F25 | Fixed Resistor, Thin Film, 0.063W, 6120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD136K12L vs RN731JTTDD6121F25 |
RN731JTTD6121F25 | Fixed Resistor, Thin Film, 0.063W, 6120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD136K12L vs RN731JTTD6121F25 |
RN731JLTDD6121F25 | Fixed Resistor, Thin Film, 0.063W, 6120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD136K12L vs RN731JLTDD6121F25 |
NTRA06HF6121CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRD136K12L vs NTRA06HF6121CTR1KQYF |
RT0603FRD136K12 | Fixed Resistor, Thin Film, 0.1W, 6120ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603FRD136K12L vs RT0603FRD136K12 |