Part Details for RT0603FRD1024KL by YAGEO Corporation
Overview of RT0603FRD1024KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRD1024KL
RT0603FRD1024KL CAD Models
RT0603FRD1024KL Part Data Attributes
|
RT0603FRD1024KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD1024KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD1024KL
This table gives cross-reference parts and alternative options found for RT0603FRD1024KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD1024KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRD0724KL | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRD1024KL vs RT0603FRD0724KL |
PRC0603TC25X24K+-1% | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD1024KL vs PRC0603TC25X24K+-1% |
WF06R2402FTLQ | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD1024KL vs WF06R2402FTLQ |
RT0603FRD0724K | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603FRD1024KL vs RT0603FRD0724K |
RN73H1JTTD2402F25 | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD1024KL vs RN73H1JTTD2402F25 |
CRT0603-FY-2402EST | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRD1024KL vs CRT0603-FY-2402EST |
RTX032402FDTP | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603FRD1024KL vs RTX032402FDTP |
CRT0603-FY-2402EAS | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | RT0603FRD1024KL vs CRT0603-FY-2402EAS |
RP73F1J24KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRD1024KL vs RP73F1J24KFTD |
RN731JTTD2402F25 | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD1024KL vs RN731JTTD2402F25 |