Part Details for RT0603FRC0718KL by YAGEO Corporation
Overview of RT0603FRC0718KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRC0718KL
RT0603FRC0718KL CAD Models
RT0603FRC0718KL Part Data Attributes
|
RT0603FRC0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRC0718KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRC0718KL
This table gives cross-reference parts and alternative options found for RT0603FRC0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRC0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603FKS18K0 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603FRC0718KL vs RNCF0603FKS18K0 |
RP73D1J18KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 18000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRC0718KL vs RP73D1J18KFTG |
RNCF0603FTS18K0 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603FRC0718KL vs RNCF0603FTS18K0 |
RP73D1J18KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 18000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRC0718KL vs RP73D1J18KFTDF |
RT0603FRC1318KL | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRC0718KL vs RT0603FRC1318KL |
WF06F1802FTLQ | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRC0718KL vs WF06F1802FTLQ |
RP73D1J18KFTDG | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRC0718KL vs RP73D1J18KFTDG |
PRC0603TC15Y18K+-1% | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRC0718KL vs PRC0603TC15Y18K+-1% |
RP73D1J18KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 15ppm, 18000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRC0718KL vs RP73D1J18KFTD |
RT0603FRC1318K | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RT0603FRC0718KL vs RT0603FRC1318K |