Part Details for RT0603FRB138R66 by YAGEO Corporation
Overview of RT0603FRB138R66 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRB138R66
RT0603FRB138R66 CAD Models
RT0603FRB138R66 Part Data Attributes
|
RT0603FRB138R66
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRB138R66
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRB138R66
This table gives cross-reference parts and alternative options found for RT0603FRB138R66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRB138R66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0603-QN-8R66FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRB138R66 vs HPTF0603-QN-8R66FT |
RP73C1J8R66FTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RT0603FRB138R66 vs RP73C1J8R66FTDG |
CAR06038.66OHMS1%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | RT0603FRB138R66 vs CAR06038.66OHMS1%10PPMHP |
RNCF0603FKT8R66 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRB138R66 vs RNCF0603FKT8R66 |
PRC0603TTC10X8.66R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | RT0603FRB138R66 vs PRC0603TTC10X8.66R+-1% |
PRC0603TC10X8.66R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | RT0603FRB138R66 vs PRC0603TC10X8.66R+-1% |
RP73C1J8R66FTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 8.66ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRB138R66 vs RP73C1J8R66FTDF |
WF06W8R66FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRB138R66 vs WF06W8R66FTLQ |
AR03FBBX8R66 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRB138R66 vs AR03FBBX8R66 |
RP73C1J8R66FTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 8.66ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRB138R66 vs RP73C1J8R66FTD |