Part Details for RT0603F866225PPM by Synton-Tech Corp
Overview of RT0603F866225PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603F866225PPM
RT0603F866225PPM CAD Models
RT0603F866225PPM Part Data Attributes
|
RT0603F866225PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603F866225PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0603F866225PPM
This table gives cross-reference parts and alternative options found for RT0603F866225PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603F866225PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F8662CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RT0603F866225PPM vs RN06F8662CT1-25 |
TC0325F8662TCE | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F866225PPM vs TC0325F8662TCE |
WF06U8662FTL | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603F866225PPM vs WF06U8662FTL |
NTR06F8662CTRF | Fixed Resistor, Thin Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603F866225PPM vs NTR06F8662CTRF |
TC0325F8662ECE | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F866225PPM vs TC0325F8662ECE |
RN73F1JTD8662F | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603F866225PPM vs RN73F1JTD8662F |
CPF0603F86K6E1 | Fixed Resistor, Thin Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603F866225PPM vs CPF0603F86K6E1 |
AR03FTC8662 | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RT0603F866225PPM vs AR03FTC8662 |
RV0603E8662FN1016 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RT0603F866225PPM vs RV0603E8662FN1016 |
WF06U8662FTLQ | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F866225PPM vs WF06U8662FTLQ |