Part Details for RT0603F196325PPM by Synton-Tech Corp
Overview of RT0603F196325PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603F196325PPM
RT0603F196325PPM CAD Models
RT0603F196325PPM Part Data Attributes
|
RT0603F196325PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603F196325PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0603F196325PPM
This table gives cross-reference parts and alternative options found for RT0603F196325PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603F196325PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325F1963E4E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F196325PPM vs TC0325F1963E4E |
TC0325F1963E5E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F196325PPM vs TC0325F1963E5E |
WF06U1963FTLQ | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F196325PPM vs WF06U1963FTLQ |
AR03FTC1963N | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603F196325PPM vs AR03FTC1963N |
RN73F1JB1963F | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603F196325PPM vs RN73F1JB1963F |
NTR06F1963CTRF | Fixed Resistor, Thin Film, 0.063W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603F196325PPM vs NTR06F1963CTRF |
WF06U1963FVLQ | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F196325PPM vs WF06U1963FVLQ |
TC0325F1963T4E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F196325PPM vs TC0325F1963T4E |
TC0325F1963T5E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F196325PPM vs TC0325F1963T5E |
AS73F1JB1963F | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RT0603F196325PPM vs AS73F1JB1963F |