Part Details for RT0603F140150PPM by Synton-Tech Corp
Overview of RT0603F140150PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603F140150PPM
RT0603F140150PPM CAD Models
RT0603F140150PPM Part Data Attributes
|
RT0603F140150PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603F140150PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0603F140150PPM
This table gives cross-reference parts and alternative options found for RT0603F140150PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603F140150PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JB1401F | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RT0603F140150PPM vs AS73G1JB1401F |
NTRA06F1401DTRQYF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603F140150PPM vs NTRA06F1401DTRQYF |
SF06T1401FTLQ | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F140150PPM vs SF06T1401FTLQ |
NTR06F1401DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RT0603F140150PPM vs NTR06F1401DTR1KF |
TFCR0603-16W-C-1401FT | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RT0603F140150PPM vs TFCR0603-16W-C-1401FT |
TC0350F1401E4E | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F140150PPM vs TC0350F1401E4E |
WF06T1401FVLQ | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F140150PPM vs WF06T1401FVLQ |
RN06F1401CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RT0603F140150PPM vs RN06F1401CT1-50 |
AR03FBD1401 | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RT0603F140150PPM vs AR03FBD1401 |
NTRA06F1401DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603F140150PPM vs NTRA06F1401DTR1KQYF |