-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9169
|
Newark | Res, 152K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE07152KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3160 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
49AK4393
|
Newark | Res, 152K, 0.5%, 0.1W, Thin Film, 0603, Resistance:152Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07152KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
49AK4392
|
Newark | Res, 152K, 0.5%, 0.1W, Thin Film, 0603, Resistance:152Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07152KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
311-2096-1-ND
|
DigiKey | RES SMD 152K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2167 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07152KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 152kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07152KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE07152KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 152K Ohms 0.5% RoHS: Compliant | 7089 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_16262902
|
Arrow Electronics | Res Thin Film 0603 152K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2114 Container: Cut Strips | Americas - 7680 |
|
$0.0048 / $0.0480 | Buy Now |
|
Future Electronics | 0603 152K Ohms 0.5% 50PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0060 / $0.0068 | Buy Now |
DISTI #
59868431
|
Verical | Res Thin Film 0603 152K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 981 Package Multiple: 1 Date Code: 2114 | Americas - 7680 |
|
$0.0048 / $0.0109 | Buy Now |
DISTI #
RT0603DRE07152KL
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0603 152kOhm 0.5% Paper T/R (Alt: RT0603DRE07152KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603DRE07152KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07152KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 152000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603DRE07152KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07152KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1523DBPF4 | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07152KL vs 9T06031A1523DBPF4 |
239042461524L | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07152KL vs 239042461524L |
RT0603DRE10152KL | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07152KL vs RT0603DRE10152KL |
RT0603DRE13152KL | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07152KL vs RT0603DRE13152KL |
RT0603DCE152K | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE07152KL vs RT0603DCE152K |
239044461524L | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07152KL vs 239044461524L |
9T06031A1523DBPFT | Fixed Resistor, Thin Film, 0.1W, 152000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07152KL vs 9T06031A1523DBPFT |