Part Details for RT0603DRD1391RL by YAGEO Corporation
Overview of RT0603DRD1391RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD1391RL
RT0603DRD1391RL CAD Models
RT0603DRD1391RL Part Data Attributes
|
RT0603DRD1391RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD1391RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD1391RL
This table gives cross-reference parts and alternative options found for RT0603DRD1391RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD1391RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R91R0DTLA | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD1391RL vs SF06R91R0DTLA |
RTX0391R0DDP4 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD1391RL vs RTX0391R0DDP4 |
NTRA06HD91R0CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD1391RL vs NTRA06HD91R0CTR1KQYF |
AS0603E91R0D-T5 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRD1391RL vs AS0603E91R0D-T5 |
AR03DBCX0910 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRD1391RL vs AR03DBCX0910 |
PRC0603TC25X91R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD1391RL vs PRC0603TC25X91R+-0.5% |
WF06R91R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD1391RL vs WF06R91R0DTLQ |
RNCH0603DKE91R0 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD1391RL vs RNCH0603DKE91R0 |
RNCH0603DTE91R0 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD1391RL vs RNCH0603DTE91R0 |
RT0603DRD1091RL | Fixed Resistor, Thin Film, 0.1W, 91ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603DRD1391RL vs RT0603DRD1091RL |