Part Details for RT0603DRD1327RL by YAGEO Corporation
Overview of RT0603DRD1327RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD1327RL
RT0603DRD1327RL CAD Models
RT0603DRD1327RL Part Data Attributes
|
RT0603DRD1327RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD1327RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD1327RL
This table gives cross-reference parts and alternative options found for RT0603DRD1327RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD1327RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBCX0270 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRD1327RL vs AR03DBCX0270 |
RTW10D0603D27R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRD1327RL vs RTW10D0603D27R0-RG70 |
WF06R27R0DALQ | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD1327RL vs WF06R27R0DALQ |
RN731JLTDD27R0D25 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD1327RL vs RN731JLTDD27R0D25 |
PRC0603TTC25Y27R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD1327RL vs PRC0603TTC25Y27R+-0.5% |
9T06031A27R0DAPFT | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD1327RL vs 9T06031A27R0DAPFT |
RN731JLTD27R0D25 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD1327RL vs RN731JLTD27R0D25 |
RT0603DRD0727RL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD1327RL vs RT0603DRD0727RL |
NTRH06D27R0CTRF | Fixed Resistor, Thin Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD1327RL vs NTRH06D27R0CTRF |
RT0603DRD1027RL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603DRD1327RL vs RT0603DRD1027RL |