Part Details for RT0603DRD1056R2L by YAGEO Corporation
Overview of RT0603DRD1056R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD1056R2L
RT0603DRD1056R2L CAD Models
RT0603DRD1056R2L Part Data Attributes
|
RT0603DRD1056R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD1056R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD1056R2L
This table gives cross-reference parts and alternative options found for RT0603DRD1056R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD1056R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-56R2-DT25 | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD1056R2L vs BLU0603P-56R2-DT25 |
AT0603DRD0756R2L | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD1056R2L vs AT0603DRD0756R2L |
CMP060356R20.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD1056R2L vs CMP060356R20.5%25PPM/KKP10 |
RTX0356R2DDP4 | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD1056R2L vs RTX0356R2DDP4 |
BLU0603ER-56R2-DB25W | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD1056R2L vs BLU0603ER-56R2-DB25W |
RN731JLTDD56R2D25 | Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD1056R2L vs RN731JLTDD56R2D25 |
BLU0603-56R2-DT25W | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD1056R2L vs BLU0603-56R2-DT25W |
RN73R1JTTP56R2D25 | Fixed Resistor, Metal Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRD1056R2L vs RN73R1JTTP56R2D25 |
CMP060356R20.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRD1056R2L vs CMP060356R20.5%25PPM/KKP5 |
PRC0603TC25Y56.2R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRD1056R2L vs PRC0603TC25Y56.2R+-0.5% |