Part Details for RT0603DRD074K32 by YAGEO Corporation
Overview of RT0603DRD074K32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD074K32
RT0603DRD074K32 CAD Models
RT0603DRD074K32 Part Data Attributes
|
RT0603DRD074K32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD074K32
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD074K32
This table gives cross-reference parts and alternative options found for RT0603DRD074K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD074K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06DTP4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD074K32 vs RB06DTP4321 |
9T06031A4321DAPF3 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD074K32 vs 9T06031A4321DAPF3 |
TNPW06034K32DEEA | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD074K32 vs TNPW06034K32DEEA |
RTF164321B25PPM | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | RT0603DRD074K32 vs RTF164321B25PPM |
239062464322L | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD074K32 vs 239062464322L |
M1106030D4321DP500 | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RT0603DRD074K32 vs M1106030D4321DP500 |
239060464322 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD074K32 vs 239060464322 |
9T06031A4321DAPF4 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD074K32 vs 9T06031A4321DAPF4 |
RT0603DRD134K32 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603DRD074K32 vs RT0603DRD134K32 |
RB06DBP4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD074K32 vs RB06DBP4321 |